Easter Opening Hours and Delivery Dates here
Siemens 5UB4717 SIMATIC DP Electronics Module 4 DQ 17.4V DC Grey

Image Representative of Range

Siemens 5UB4717 SIMATIC DP Electronics Module 4 DQ 17.4V DC Grey

Order Code:

07-0616

Brand: Siemens MPN: 5UB4717 EAN-13: 4001869403496
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Siemens Switch product range includes the PG socket Delta Grey 5UB4717, known for its overvoltage and fault current protection features. This socket outlet with a safety contact is designed for rotating current applications and offers additional safety through earth leakage protection. Typically used in residential and commercial buildings, it ensures reliable power distribution and enhanced user safety.
Type Switch product range
Size/ Dimensions (L x W) 66 mm x 75 mm
IP Rating IP44
Colour Grey
Connection Type Push-in clamp
Device depth 54.0mm
Device height 66.0mm
Device width 70mm
Eject-mechanism FALSE
Fault current protection FALSE
Halogen free TRUE
Impact Strength Other
Insulated mounting FALSE
Label space/information surface FALSE
Length 66mm
Lockable FALSE
Material quality Thermoplastic
Model Other
Mounting Method Surface mounted (plaster)
Nominal Current 16A
Nominal Voltage 250V
Number of Phases 2
Number of socket outlets switchable 0
Number of units 1
Overvoltage protection FALSE
Package depth 56mm
Package height 65mm
Package width 82mm
Protective contact TRUE
RAL-number (similar) 7035
Rotated central insert FALSE
Special power supply No special power supply
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Other
Switch type function PG socket
Transparent FALSE
Type of fastening Mounting with screw
Type series Delta
Weight 117 g
Width 75mm
With built-in USB power supply FALSE
With enhanced contact protection TRUE
With function lighting FALSE
With hinged lid TRUE
With loop through function TRUE
With miniature fuse FALSE
With on/off switch FALSE
With orientation lighting FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot