Christmas Opening Hours and Delivery Dates here

Siemens 5TC7215 Motion Switch with remote control Delta 290° Anthracite IP55

Order Code:

55-8107

Brand: Siemens MPN: 5TC7215 EAN-13: 4001869336060

Discontinued


The Siemens 5TC7215 DELTA Reflex Motion Detector is a surface mounting devices that will detect any movement within its range. It will automatically activate and deactivate an electrical device which is connected to it, for example a light or an alarm. A red LED integrated in the sensor indicates by flashing when a motion is detected. In addition, it is supplied with an IR-remote control. Using the remote control within a range of 5m, you can select additional functions including the program and adjusting the ON and OFF period between five seconds and thirty minutes. These adjustments can also be made on the device.

The Motion Detector has a 290° detection radius and can be wall or ceiling mounted. It is adjustable for both the sensor and the time it is ON before switching OFF.

Also available is the Motion Switch Delta Socket in Anthracite (order code 55-8108). A spare or replacement Remote Control for Motion Switch Delta in Grey-Black (order code 55-8109).


  • Switches up to 2300W
  • IP55
  • Angle of view: 290°
  • Max. range: 16m
  • Time configuration: 5s - 30 minutes
  • Operating voltage: 230V/50Hz
  • Specification: Wall or ceiling mounted
  • Supplied in: Anthracite
  • Manufacturer's part: Siemens 5TC7215 Motion Switch with remote control

Trustpilot