Christmas Opening Hours and Delivery Dates here

Siemens 5TC7210 Motion Switch DELTA 120° AP White IP55

Order Code:

55-7914

Brand: Siemens MPN: 5TC7210 EAN-13: 4001869336015

Discontinued


The Siemens 5TC7210 DELTA 120° is a Surface Mount Reflex Motion Detector that will detect any movement within its range. It will automatically activate and deactivate an electrical device which is connected to it, for example a light or an alarm. In addition, a red LED integrated in the sensor indicates by flashing when a motion is detected.

The Motion Detector has a 120° detection radius and can be wall or ceiling mounted. It is adjustable for both the sensor and the time it is ON before switching OFF.


  • Switches up to 1000W
  • IP55
  • Angle of view: 120°
  • Max. range: 10m
  • Time configuration: 5s - 30 minutes
  • Operating voltage: 230V/50Hz
  • Wall or ceiling mounted
  • Supplied in: White
  • Specification: Motion Switch
  • Manufacturer's part: Siemens 5TC7210 DELTA 120°
Type Motion switch
Mounting Wall

Trustpilot