Christmas Opening Hours and Delivery Dates here

Siemens 3UG4651-1AW30 Speed Monitoring Relay Digital SPDT-CO

Order Code:

64-8860

Brand: Siemens MPN: 3UG46511AW30 EAN-13: 4011209667457
Qty Unit Price (Ex VAT)
1+ £245.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This relay is a digital speed monitoring relay with a range of 0.1 to 2200 rpm (with suitable sensor). Features an LCD display, wide AC/DC control voltage range, fault storage facility, external auto and manual resets, and adjustable startup and tripping delays.


  • DIN Rail mounting
  • Optimum protection for machinery and equipment
  • SPDT-CO Contact
  • Screw terminals
  • Adjustable open/closed-circuit current principle
  • UL Approval
Type Speed monitoring relay
Contact Configuration SPDT-CO
Dimensions 86 x 22.5 x 102mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24 to 240V
Output Current 3A
Temperature Range -25 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot