Christmas Opening Hours and Delivery Dates here
Siemens 3UG4622-2AW30 SIRIUS relay monitors 3-phase voltage 160-690V

Image Representative of Range

Siemens 3UG4622-2AW30 SIRIUS relay monitors 3-phase voltage 160-690V

Order Code:

06-9195

Brand: Siemens MPN: 3UG46222AW30 EAN-13: 4011209642652
Qty Unit Price (Ex VAT)
1+ £177.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 10/01/2026

The Siemens 3UG4622-2AW30 is an electronic relay designed to monitor current levels accurately. It features adjustable thresholds and is ideal for applications that require precise current monitoring, such as motors and machinery protection. This current monitoring relay is suitable for various industrial and commercial settings, ensuring operational safety and efficiency.
Type Current monitoring relay
Contains function DC-voltage under current TRUE
Depth 91mm
Dim (L x W x H) 91 x 22.5 x 94 mm
Height 94mm
Length 91mm
Max. permitted delay-on energization time 20s
Max. permitted off-delay time 20s
Min. adjustable delay-on energization time 0.1s
Min. adjustable off-delay time 0.1s
Misc Attribute 3UG4622-2AW30
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage 240V
Single-phase hysteresis possible FALSE
Single-phase overcurrent possible TRUE
Three-phase hysteresis possible FALSE
Three-phase under current possible FALSE
Type of electric connection Spring clamp connection
Voltage type for actuating AC/DC
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot