Christmas Opening Hours and Delivery Dates here

Siemens 3TX7004-1LB00 Interface Module

Order Code:

55-6033

Brand: Siemens MPN: 3TX7004-1LB00

Discontinued


The Siemens 3TX7004-1LB00 is a DIN Rail Interface Module in a two-tier design from the 3TX7004 Range. The interface has a screw connection. Ideal for galvanic isolation, signal amplification, overvoltage and EMC protection of controls


  • Narrow design
  • Wide operating range
  • Type of voltage: AC/DC
  • Operating voltage: 24V
  • Control supply voltage: 30V max
  • Power rating: 6.0A
  • Number of NC contacts: 0
  • Number of N0 contacts: 0
  • Electrical connection: Screw
  • Dimensions: 6.2(W) x 78(H) x 81(D)mm
  • Operating temperature: -25°C to +60°C
  • Type: Interface module
  • Manufacturer's part: Siemens 3TX7004-1LB00
Type Interface module
Contact Current Rating 6A
Contact Voltage Rating 24V

Trustpilot