Christmas Opening Hours and Delivery Dates here
Siemens 3SU19500FB800AA0 Replacement Key for RONIS Key switches

Image Representative of Range

Siemens 3SU19500FB800AA0 Replacement Key for RONIS Key switches

Order Code:

06-9167

Brand: Siemens MPN: 3SU19500FB800AA0 EAN-13: 4011209965386
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 11/01/2026

The Siemens 3SU19500FB800AA0 replacement key for RONIS switch
Type Key
Size/ Dimensions (L x W x H) 41.7 x 2 x 20 mm
Colour Silver
Height 20mm
Length 41.7mm
Material Metal
Misc Attribute 3SU1950-0FB80-0AA0
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Key
Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot