Christmas Opening Hours and Delivery Dates here
Siemens 3SU19000KH800AA0 adapter rotary mechanism size 100x100mm

Image Representative of Range

Siemens 3SU19000KH800AA0 adapter rotary mechanism size 100x100mm

Order Code:

06-9165

Brand: Siemens MPN: 3SU19000KH800AA0 EAN-13: 4011209967199
Qty Unit Price (Ex VAT)
1+ £9.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 08/01/2026

Siemens manufactures the 3SU1900-0KH80-0AA0 Adapter, designed as an accessory for switch assemblies. This adapter is known for its robust quality and versatility in electrical control applications. Typically, it is used in industrial automation and panel building to ensure secure and reliable connections.
Type Adapter
Size/ Dimensions (W x H) 68 mm x 74 mm
Colour Black
Height 74mm
Material Plastic
Misc Attribute 1 For DIN rail mounting
Misc Attribute 2 3SU1900-0KH80-0AA0
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot