Christmas Opening Hours and Delivery Dates here
Siemens 3SU10500AB600AA0 SIRIUS ACT pushbutton white metal 22mm round

Image Representative of Range

Siemens 3SU10500AB600AA0 SIRIUS ACT pushbutton white metal 22mm round

Order Code:

06-8976

Brand: Siemens MPN: 3SU10500AB600AA0 EAN-13: 4011209964822
Qty Unit Price (Inc VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 16/01/2026

The Siemens 3SU10500AB600AA0 Pushbutton features a glossy, planar white front ring made of steel. It is typically used in control panels and industrial switch applications, ensuring reliable operation. This robust component is ideal for environments requiring high durability and aesthetic appeal.
Type Pushbutton
Switch Function momentary
Colour button White
Colour front ring Chrome
Connection External contact
Construction type lens Round
Degree of protection (IP), front side Other
Degree of protection (NEMA), front side Other
Dim (W x H) 29.5 mm x 29.5 mm
Durability 10000000
Factory colour White
Height 29.5mm
Hole Diameter 22.3mm
Labelled FALSE
Lighting type None
Material front ring Metal
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1050-0AB60-0AA0
Number of command positions 1
Print motif None
Recess diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Switching function latching FALSE
Width 29.5mm
With front ring TRUE
With protective cover FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot