Christmas Opening Hours and Delivery Dates here
Siemens 3SE5000-0AF11 Actuator Head Angular Metal Roller Lever 13mm Steel Roller

Siemens 3SE5000-0AF11 Actuator Head Angular Metal Roller Lever 13mm Steel Roller

Order Code:

57-5479

Brand: Siemens MPN: 3SE5000-0AF11 EAN-13: 4011209695993

Discontinued


The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.
  • Actuator head angular lever and roller
  • Mechanism metal lever, stainless steel roller
  • Switch head enclosure material plastic
  • Mechanical service life 15,000,000 cycles typical
  • Minimum actuating force 10N
  • Depth 45mm
  • Colour Similar to RAL 9006
Type Mechanical position switch

Trustpilot