Easter Opening Hours and Delivery Dates here
Siemens 3SB20001AC01 SIRIUS ACT pushbutton Switch Ø28.5mm IP65 phased-out

Image Representative of Range

Siemens 3SB20001AC01 SIRIUS ACT pushbutton Switch Ø28.5mm IP65 phased-out

Order Code:

06-8775

Brand: Siemens MPN: 3SB20001AC01 EAN-13: 4011209027640
Qty Unit Price (Inc VAT)
1+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Siemens 3SB20001AC01 EPO switch is a 28.5 mm emergency power off switch with IP65 protection, ensuring durability in harsh environments. This switch is typically used in industrial settings for machinery safety operations. Siemens ensures high quality for reliable and safe operation in emergency situations.
Type EPO switch
(Ø) 28.5mm
Casing/button colour Red
Colour button Red
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side Other
Dim (Ø) 28.5 mm
Durability 3000000
Height opening 21mm
Hole Diameter 16mm
IP Rating IP65
Lighting type None
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 It doesn't have single device round with latching in accordance with ISO13850
Misc Attribute 2 3SB2000-1AC01
Mounting Type Front mounting
Number of command positions 1
Recess depth 50mm
Recess diameter 16mm
Recess length 21mm
Recess width 28.5mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Switching function latching FALSE
Width opening 28.5mm
With front ring FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot