Easter Opening Hours and Delivery Dates here

Siemens 3RU1116-1HB0 Overload Relay

Order Code:

64-8332

Brand: Siemens MPN: 3RU1116-1HB0 EAN-13: 4011209270435

Discontinued


This thermal overload relay from the Sirius range has an adjustable pick-up range and is designed for contactor mounting. The unit provides overload and phase-failure detection and additional features include manual and automatic reset, switching status indicator, test function and stop key.


  • Pick-up value adjustment 5.5 to 8A
  • 1 NO + 1 NC Contact configuration
  • Extremely long life and maintenance free
  • Integrated covering that can be sealed
  • Climate-proof
  • Tripping Class 10
  • Conforms to IEC 60947-4-1, IEC60947-5-1 and DIN VDE0660
  • Contact-proof according to DIN VDE0106 Part 100
Type Overload relay
Number of Poles 3
Contact Current Rating 5.5 to 8A
Contact Voltage Rating 690V

Trustpilot