Christmas Opening Hours and Delivery Dates here

Siemens 3RT1916-1CD00 RC Element S00 127 - 240 V/AC / 150 - 250 VDC

Order Code:

55-6022

Brand: Siemens MPN: 3RT1916-1CD00 EAN-13: 4011209267466

Discontinued


The Siemens SIRIUS RC Element 3RT1916-1CD00 is supplied without LED. The S00 size relay is for plugging onto the front side of the contactor with or without an auxiliary switch block. The varistor has a dual voltage of 127 to 240V AC and 150 to 250V DC.


  • Protection class: IP20
  • Operating temperature: -25°C to 60°C
  • Size: S0
  • Rated voltage: 690V
  • Activation voltage: 127 - 240V AC / 150 - 250V DC
  • Mounting: Snap on
  • Dimensions: 28(W) x 32(H) x 9(D)mm
  • Connections: Screw type
  • Type: RC Element, EN 50005
  • Manufacturer's part: Siemens 3RT1916-1CD00
Type RC element
Contact Voltage Rating 127 to 240 AC, 150 to 250 DCV

Trustpilot