The Siemens 3RS1703-1AD00 is a Simirel Single Interface Converter that is ideal for applications where signals must be converted or isolated. It doesn't matter whether it involves electrical isolation, converting analogue signals or converting from analogue signals to a frequency, this converter will provide you with a solution. Even non-normalised signals are quickly converted into normalised signals.
- 2-way
- Width: 6.2mm
- Ambient temperature: -20°C - +60°C
- Cut-off frequency: 3dB/30Hz
- Input impedance: (U) 330kΩ / (I) 100Ω
- Input signal: 4 - 20mA
- Internal resistance: 55Ω
- Operating voltage: 19.2 - 28.8V/AC/16.8 - 30.0V DC
- Output (Amperage): 0-10V
- Output signal: 0-10V
- Specification: Individual interfaces converter
- Start-up time: (to 1% accuracy) 30ms
- Test voltage: 1.5kV/AC/50Hz
- Manufacturer's part: Siemens 3RS1703-1AD00
| Type |
Interface module |
| Number of Poles |
2 |
| Contact Current Rating |
0.004 to 0.02A |
| Contact Voltage Rating |
24V |