Christmas Opening Hours and Delivery Dates here

Siemens 3RS1040-1GW50 3RS10 Temperature Monitor Relay PT100/1000 20 - 264V

Order Code:

55-2349

Brand: Siemens MPN: 3RS1040-1GW50 EAN-13: 4011209534537

Discontinued


The Siemens 3RS1040-1GW50 Temperature Monitor Relay is used for monitoring the temperature of solid, liquid and gaseous media. The temperature is measured by a sensor in the medium, converted by the unit, and it is then checked if the temperature is too high, too low or within a specified window. Depending on the settings, the output relay will pick up or drop off when a threshold is exceeded. Primary applications: controlling HVAC plant, temperature monitoring and issuing alarms, monitoring motors and process parameters.


  • Integrated cable failure and short-circuit monitoring
  • 2 adjustable thresholds
  • Active high or low selectable
  • Temperature too high/too low/window mode
  • Suitable for 2 or 3 point control
Type Temperature monitoring relay
Contact Configuration 2CO + 1NO
Operating Voltage (AC) 20 to 264V
Operating Voltage (DC) 20 to 264V
Output Current 3A
Temperature Range -25 to +60°C

Trustpilot