Christmas Opening Hours and Delivery Dates here
Siemens 3RP1505-1AP30 Time Delay Relay Timer 1 Changeover 24V DC/AC 200-240V AC

Siemens 3RP1505-1AP30 Time Delay Relay Timer 1 Changeover 24V DC/AC 200-240V AC

Order Code:

55-7907

Brand: Siemens MPN: 3RP1505-1AP30 EAN-13: 4011209320062

Discontinued


The Siemens 3RP1505-1AP30 is a DIN Rail Timing Relay from the SIRIUS 3RP1 Series. It is perfectly suited for all delayed switching processes in control, starting, protection and regulation circuits.

The Solid State timing relay is supplied with 1 Changeover Contact and a voltage rating of 24V /200-240V AC/DC.


  • Functions: 8
  • Adjustment time: (0.05 s - 100 h)
  • Time setting range: 15
  • 1 changeover contact configuration
  • Operates at 24V /200-240V AC/DC
  • Dimensions: 22.5(W) x 102(H)mm
  • Weight: 141g
  • Type: Time Delay Relay Timer
  • Manufacturer's part: Siemens 3RP1505-1AP30
Type Time delay relay
Contact Configuration 1CO
Operating Voltage (AC) 200 to 240V
Operating Voltage (DC) 24V

Trustpilot