Christmas Opening Hours and Delivery Dates here
Siemens 3RK19010PA00 AS-Interface connector 4DI/2DQ IP67 24V DC starter

Image Representative of Range

Siemens 3RK19010PA00 AS-Interface connector 4DI/2DQ IP67 24V DC starter

Order Code:

06-8283

Brand: Siemens MPN: 3RK19010PA00 EAN-13: 2050006217603
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Siemens 3RK19010PA00 Connector is a high-quality component designed for secure electrical connections. Manufactured by Siemens, it comes in a package of 5 pieces and is ideal for use in safety switches and residual current circuit breakers. This connector is typically utilised in systems requiring reliable circuit protection and safety compliance.
Type Connector
Factory colour Black
Misc Attribute 1 With insulation displacement terminals for 2x (0.5 mm² up to 0.75 mm²), standard wire
Misc Attribute 2 3RK1901-0PA00

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot