Christmas Opening Hours and Delivery Dates here

Siemens 3RF2920-0HA13 Sirius Output Regulator 110-230 VAC 20A

Order Code:

64-8368

Brand: Siemens MPN: 3RF2920-0HA13 EAN-13: 4011209581180

Discontinued


This output regulator is used for eliminating voltage or load fluctuations. Set point is via dial and constant power is maintained even when the voltage or load resistance varies.


  • LED Status indication
  • Extensive load monitoring
  • Space-saving function enhancement
  • Screw terminals
  • UL Approval
Type Output regulator
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 0
Number of Digital Outputs 0
Operating Voltage 110 to 230V

Trustpilot