Christmas Opening Hours and Delivery Dates here

Siegen S0693 Socket Set 52pc 1/4", 3/8" and 1/2"sq Drive Metric

Order Code:

89-5096

Brand: Siegen Tools MPN: S0693 EAN-13: 5024209900560
  • Country of Origin:
  • View All

Discontinued


Heat treated, drop-forged, Chrome Vanadium steel with fully polished chrome finish for corrosion resistance. Six-point WallDrive® sockets give maximum torque transfer while ratchet heads with flip reverse and quick release give control. Supplied in storage case.
  • Heat treated, drop-forged Chrome Vanadium steel with fully polished chrome finish for corrosion resistance.
  • Six-point WallDrive® sockets give maximum torque transfer while ratchet heads with flip reverse and quick release give control.
  • Supplied in storage case.
  • Contents: WallDrive® Sockets; Standard - 1/4inSq Drive 4, 5, 6, 7, 8, 9, 10mm, 3/8inSq Drive 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/2inSq Drive 20, 21, 22, 23, 24, 26, 27, 30, 32mm, Deep - 3/8inSq Drive 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, Extension Bars; 1/4inSq Drive 75, 150mm, 3/8inSq Drive 75, 150mm, 1/2inSq Drive 75, 125, 250mm, Universal Joints; 3/8in, 1/2inSq Drive, Adaptor; 1/4inSq M x 3/8inSq F, Spinner; 1/4inSq Drive, Breaker Bar; 1/2inSq Drive x 380mm, Flip Reverse Quick Release Ratchet Heads; 1/4in, 3/8in, 1/2inSq Drive.
  • Model No. S0693

Trustpilot