Christmas Opening Hours and Delivery Dates here

Siegen S0691 Socket Set 38pc 3/8"sq Drive Metric

Order Code:

89-5094

Brand: Siegen Tools MPN: S0691 EAN-13: 5024209900539
  • Country of Origin:
  • View All

Discontinued


This 38-piece set from Siegen includes a range of standard and deep sockets in metric sizes with a 3/8in square drive.


  • Made from heat treated drop-forged chrome vanadium steel with fully polished chrome finish for corrosion resistance
  • Six-point WallDrive® socketry gives maximum torque transfer while ratchet head with flip reverse and push release gives control
  • Supplied in storage case
  • Manufacturer's part S0691

Set includes: Standard and deep sockets 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24mm; spark plug sockets 16 and 21mm; flip reverse 3/8in sq drive quick release ratchet wrench; extension bars 75, 100 and 150mm; T-bar and sliding adaptor; universal joint.
Type WallDrive®
Number of Pieces 38
Material Chrome Vanadium Steel
Measurement 8 to 24mm
Socket Type Metric

Trustpilot