Christmas Opening Hours and Delivery Dates here

Siegen S0686 Electric Hammer Drill 800Watt 230V

Order Code:

89-5081

Brand: Siegen Tools MPN: S0686 EAN-13: 5024209864909

Discontinued


800Watt hammer drill with variable speed and reverse controls. Suitable for driving and removing screws. Hammer action allows up to 13mm capacity in masonry. Features high quality chuck, textured grip handle and is supplied with adjustable side handle and 2mtr cable with BS approved plug.
  • 800Watt hammer drill with variable speed and reverse controls.
  • Suitable for driving and removing screws.
  • Hammer action allows up to 13mm capacity in masonry.
  • Features high quality chuck, textured grip handle and is supplied with adjustable side handle and 2mtr cable with BS approved plug.
  • Model No. S0686

Trustpilot