Christmas Opening Hours and Delivery Dates here

Siegen S01054 Socket Set 45pc 3/8"Sq Drive 6pt WallDrive® - DuoMetric®

Order Code:

89-9562

Brand: Siegen Tools MPN: S01054 EAN-13: 5051747881471
  • Country of Origin:
  • View All

Discontinued


A 45-piece socket set from Siegen featuring high grade carbon steel standard and deep WallDrive® sockets and accessories. Hardened and tempered with a fully polished finish for corrosion resistance. Chrome vanadium steel 45-tooth pear-head flip reverse ratchet wrench with quick socket release.

The set includes:
Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, 3/8"Sq Drive Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, Socket Bits; Slotted - 4, 5.5, 8mm, Phillips - #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, T45, T50, Hex - 3, 4, 5, 6, 7, 8, 10mm.


  • Includes slotted, Phillips, hex and TRX-Star* chrome vanadium steel socket bits
  • Supplied in robust carry-case
  • Manufacturer's part S0918

Trustpilot