Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Shrinktek MP-13E 13mm Heat Shrink Euro Colour Minipack

Shrinktek MP-13E 13mm Heat Shrink Euro Colour Minipack

Order Code:  

03-0580

  Copy to clipboard
Brand: Shrinktek  Copy to clipboard MPN: MP-13E Copy to clipboard
 Report an error

Discontinued

This high performance, multipurpose polyolefin based, 13mm heat shrinkable tubing from Shrinktek has excellent electrical, chemical and physical properties.


  • 2:1 heat shrink tubing - 13mm supplied diameter, 6.5mm shrink diameter
  • Flexible
  • Thin wall
  • Designed for a wide range of applications, including commercial and consumer markets
  • Used extensively for cable and wire harnessing, strain relief, insulation, colour coding, identification and protection against fluids
  • High strength and resilience
  • 100°C shrink temperature
  • -55°C to +125°C operating temperature
  • Supplied in black, blue, brown and grey
  • Supplied in lengths of 250mm
  • Supplied in packs of 12 (3 of each colour)
Colour Black, blue, brown, grey
Length 250mm
Ratio 2:1
Shrunk Diameter 6.5mm
Supplied Diameter 13mm

Reviews


Be the first to submit a review

Trustpilot