Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield®Sunken Post Exterior Showcases 1050x1397mm Coloured Frame

Metroplan Shield®Sunken Post Exterior Showcases 1050x1397mm Coloured Frame

Order Code:  

34-6338

 
Brand: Metroplan  MPN: SCES18/** 
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These weatherproof showcases from Metroplan are supplied on 2 heavy duty steel posts which can be concreted into the ground. These noticeboards have a coloured frame and a powder-coated steel backing plate which gives extra weatherproofing and security. They are available with a choice of frame and exterior cloth colours.


  • Size (H x W) 1050 x 1397mm - suitable for 18 x A4 sheets
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 4 frame colours - Blue (BL), Green (GR), Red (RD) and White (WH)
  • Choice of 12 cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part SCES18/** (** = frame colour)

Please state required frame colour and cloth colour code at time of ordering. For example RD/BB.
Frame Coloured
Height 1.05m
Type Sunken post
Width 1.397m

Reviews


Be the first to submit a review