Christmas Opening Hours and Delivery Dates here
Metroplan Shield® Post Mounted Exterior Showcases - Extra Showcase 1050x1397mm

Metroplan Shield® Post Mounted Exterior Showcases - Extra Showcase 1050x1397mm

Order Code:

34-6350

Brand: Metroplan MPN: SCED18/AL
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


These double-sided weatherproof showcases from Metroplan are supplied on 2 heavy duty steel posts which can be bolted to any suitable flat surface. These noticeboards have an aluminium frame and are available in a range of exterior cloth colours.


  • Size (H x W) 1050 x 1397mm - suitable for 18 A4 sheets
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 12 cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part SCED18/AL

Please state required cloth colour code at time of ordering.
Type Mounted post
Size 1.05m
Frame Aluminium
Width 1.397m

Trustpilot