Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Post Mounted Exterior Showcases - Extra Showcase 1050x752mm

Metroplan Shield® Post Mounted Exterior Showcases - Extra Showcase 1050x752mm

Order Code:  

34-6347

 
Brand: Metroplan  MPN: SCED8/AL 
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These double-sided weatherproof showcases from Metroplan are supplied on 2 heavy duty steel posts which can be bolted to any suitable flat surface. These noticeboards have an aluminium frame and are available in a range of exterior cloth colours.


  • Size (H x W) 1050 x 752mm - suitable for 9 A4 sheets
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 12 cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part SCED8/AL

Please state required cloth colour code at time of ordering.
Frame Aluminium
Height 1.05m
Type Mounted post
Width 752mm

Reviews


Be the first to submit a review