Christmas Opening Hours and Delivery Dates here
Metroplan Shield® Exterior Showcases 750x967mm - 8xA4 Coloured Frame

Metroplan Shield® Exterior Showcases 750x967mm - 8xA4 Coloured Frame

Order Code:

34-6330

Brand: Metroplan MPN: SCEL8/**
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


These deluxe weatherproof showcases from Metroplan have a coloured frame and a neat contemporary design. Suitable for wall mounting, these noticeboards have top-hinged doors with support stays. They are available with a variety of frame and cloth colour options.


  • Size (H x W) 750 x 967mm - suitable for displaying 8 x A4 sheets landscape
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 4 frame colours - Blue (BL), Green (GR), Red (RD) and White (WH)
  • Choice of 12 exterior cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Certified to EN60529 (IP 55) against water and dust ingress
  • Manufacturer's part SCEL8/**(** = frame colour code)

Please state required frame colour and cloth colour code at time of ordering. For example BL/IN.
Type Exterior
Size 750mm
Frame Coloured
Width 967mm

Trustpilot