Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Exterior Showcases 750x537mm - 4xA4 Aluminium Frame

Metroplan Shield® Exterior Showcases 750x537mm - 4xA4 Aluminium Frame

Order Code:  

34-6322

 
Brand: Metroplan  MPN: SCEP4/AL 
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These deluxe weatherproof showcases from Metroplan have an aluminium frame and a neat contemporary design. Suitable for wall mounting, these noticeboards have top-hinged doors with support stays and are available with a range of cloth colour options.


  • Size (H x W) 750 x 537mm - suitable for displaying 4 x A4 sheets portrait
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 12 exterior cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Certified to EN60529 (IP 55) against water and dust ingress
  • Manufacturer's part SCEP4/AL

Please state required cloth colour code at time of ordering.
Frame Aluminium
Height 750mm
Type Exterior
Width 537mm

Reviews


Be the first to submit a review