Christmas Opening Hours and Delivery Dates here

Shelly Shelly_B_WS_4 Blu Wall Switch Bluetooth Fits Various Frames

Order Code:

10-6006

Brand: Shelly MPN: Shelly_B_WS_4 EAN-13: 3800235269626
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Shelly Blu Wall Switch 4 by Shelly is a Bluetooth Low Energy wall switch designed for smart home automation. Its main attributes include wireless connectivity and energy efficiency, making it ideal for controlling lighting and other connected devices. Typical applications for this product involve enhancing convenience and energy management within residential settings.
Type Wall switch
Colour White
Data transfer (Smart Home) Wireless
Depth 13mm
Dim (W x H x D) 46 x 46 x 13 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 46mm
Hub Not required
Max. Range 30m
Operating Voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Bluetooth Low Energy
Width 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot