Christmas Opening Hours and Delivery Dates here

Shelly Shelly_Plus_Smoke Plus Smoke Detector Bluetooth Wi-Fi Long Battery Life

Order Code:

10-6027

Brand: Shelly MPN: Shelly_Plus_Smoke EAN-13: 3800235265642
Qty Unit Price (Inc VAT)
1+ £70.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 01/02/2026

Shelly Plus Smoke, a smoke detector designed with Bluetooth and Wi-Fi capabilities. This device is tailored for integrating smoke detection into smart home systems, offering advanced connectivity. Typically, it's employed in residential settings to enhance safety through quick alerts and easy integration into home networks.
Type Smoke detector
(Ø) 86mm
Colour White
Data transfer (Smart Home) Wireless
Dim (Ø x H) 86 mm x 31 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 31mm
Hub Not required
Mounting Type Ceiling
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot