Shelly Shelly_BB_w Shelly Blu Button1 Smart Button Bluetooth Wi-Fi Dimmer

Order Code:

10-6010

Brand: Shelly MPN: Shelly_BB_w EAN-13: 3800235266441
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

Shelly Shelly_BB_w, a Bluetooth and Wi-Fi dimmer switch ideal for smart lighting control. This device allows for wireless light adjustments, enhancing home automation and energy efficiency. Typically, it is used in residential settings to manage lighting with ease and convenience.
Type Dimmer
Colour White
Data transfer (Smart Home) Wireless
Depth 36mm
Dim (W x H x D) 36 x 6 x 36 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 6mm
Hub Not required
Screen size diagonal (inches) 1.0in
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot