Shelly Shelly_BB_r Shelly Blu Button1 Bluetooth/Wi-Fi Smart Dimmer Switch

Order Code:

10-6008

Brand: Shelly MPN: Shelly_BB_r EAN-13: 3800235266458
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Shelly is the manufacturer of the Blu Button1 rot dimmer switch that features both Bluetooth and Wi-Fi connectivity. The device, referred to as Shelly_BB_r, allows seamless integration into smart home systems. It is typically used for managing and adjusting lighting settings wirelessly.
Type Dimmer
Colour Red
Data transfer (Smart Home) Wireless
Depth 36mm
Dim (W x H x D) 36 x 6 x 36 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 6mm
Hub Not required
Screen size diagonal (inches) 1.0in
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot