Shelly ALL_SHELLY_PLUS_ADD-ON Plus Add-on Sensor Interface for Automation

Order Code:

10-5975

Brand: Shelly MPN: ALL_SHELLY_PLUS_ADD-ON EAN-13: 3800235266427
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
135 in stock, despatched in 4 working days

The Shelly Plus Add-on Interface, produced by Shelly, is designed to enhance connectivity and integrate seamlessly with other smart home devices. Key features include multiple input-output options for versatile control capabilities. It is typically used for expanding automation possibilities in residential and commercial settings.
Type Interface
Depth 15mm
Dim (W x H x D) 37 x 42 x 15 mm
Energy efficiency rating n.rel.
Height 42mm
Hub Not required
Screen size diagonal (inches) 1.0in
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot