Christmas Opening Hours and Delivery Dates here

Servisol 6200001002 Heatsink Compound - Non Silicone - 2ml

Order Code:

36-0390

Brand: Servisol MPN: 31660-AA EAN-13: 5017419373613

Discontinued


An efficient heat-transfer compound, suitable for use on most resistors, semiconductors, heatsinks, etc. The non-silicone formulation removes problems like high contact resistance and soldering difficulties, which can be caused by silicone contamination.


  • Temperature range: –50°C to +130°C
  • Easy, pin-point application and minimisation of waste
  • Supplied in a 2ml syringe
Base Material Non-silicone
Colour White
Dielectric Strength 42kV/mm
Temperature Range -50 to +130°C
Thermal Conductivity 0.9W/m-K

Trustpilot