Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Gigabit USB-over-IP device server from StarTech.com offers a simple and convenient way to extend and share a USB device over long distances, and it works with multiple users connected to your network. Plus, the device server supports Gigabit (1000Mbps) speeds, so your connected devices function faster than traditional 10/100Mbps device servers.
The versatile device server connects directly to your PC, or it works with your existing network devices - hubs, routers, switches - so it can easily integrate into your current network infrastructure. It's ideal for connecting and sharing USB devices (for example, card readers, digital cameras, webcams, printers, and scanners) with multiple networked users. You can use multiple device servers on the same network, letting you connect and share even more USB peripherals.
The USB-over-IP device server includes Windows based software that provides a simple interface to connect, monitor, and control the connected device over your local area network (LAN). The software communicates directly with the device server, so it can be used in Virtual Machine (VM) environments if you have multiple VMs sharing the same set of hardware.
The USB1000IP is backed by a 2-year warranty and free lifetime technical support.