Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sempercare G825781037 Vinyl Powder Free Gloves - Clear - Large - Box Of 100

Order Code:  

87-0941

  Copy to clipboard
Brand: Sempercare  Copy to clipboard MPN: G825781037  Copy to clipboard EAN-13: 9001570506795
 Report an error

Discontinued

Practical and affordable latex-free gloves, large size, ideal for low risk, non-hazardous applications such as protecting the hands against degreasing and cleansing solvents, ferric chloride etchant, caustic soda based products and most other chemicals associated with the electronics industry.


  • Powder-free
  • Latex-free
  • Beaded cuff
  • High tensile strength
  • May be used for either left or right hand
  • Supplied in dispenser boxes of 100

These gloves will not provide 100% protection under all working conditions and the user should establish suitability prior to use.
Type Latex-free gloves
Material Vinyl
Size Large
Quantity 100
Standards EN455, EN420, EN374
Colour Transparent
Powdered No
Food Safe No
AQL 1.5

Reviews


Be the first to submit a review