Christmas Opening Hours and Delivery Dates here

Segula 55327 LED Bulb E27 3.2W Warm White 60x110mm 1piece

Order Code:

10-5642

Brand: Segula MPN: 55327 EAN-13: 4260751133273
Qty Unit Price (Inc VAT)
1+ £18.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

The Segula 55327 LED bulb is a monochrome, warm white light bulb with an E-27 fitting that uses 3.2 watts but is equivalent to a 30-watt traditional bulb. Manufactured by Segula, its pear shape measures 60 mm in diameter and 110 mm in length, suitable for general lighting applications. It's ideal for energy-efficient lighting in homes and businesses.
Type LED (monochrome)
Colour Warm white
Dimmable Yes
Base E-27
Length 110mm
(Ø) 60mm
Colour consistency (SDCM) 6
Colour rendering 927
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 60 mm x 110 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 30W
Factory colour Clear
Light bulbshape Pear shape
Luminous Flux 330lm
Operating Voltage 230V
Power 3.2W
Product lifespan approx 20000h
Radiation angle 330°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot