Sealey WR92 Water Hose Reel

Order Code:

89-3420

Brand: Sealey MPN: WR92 EAN-13: 5024209220897

Discontinued


Manufactured from durable lightweight material. Reinforced PVC hose with Ø13mm bore. Incorporates a soft grip handle for easy manoeuvrability or use preset holes for wall mounting. Suitable for use with pressure washers. Supplied with variable nozzle and tap connection.

Model NoWR92
Hose Size (ID):Ø13mm
Length:20m
Nett Weight:4.86Kg

Type Pressure washer reel
Length 15m
Diameter 12mm
Lifetime Warranty No

Trustpilot