Christmas Opening Hours and Delivery Dates here

Sealey WPC100P Submersible Water Pump Automatic 100ltr/min 230V

Order Code:

84-1949

Brand: Sealey MPN: WPC100P EAN-13: 5054511062335

Discontinued


Manufactured from heavy-duty corrosion resistant materials with stainless steel motor case and polypropylene base cover. Minimum water depth of just 5mm. Designed for clean water although this pump will accept small particles up to 5mm. Adjustable automatic low water cut-out. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.

Model NoWPC100P
Cut-Out:Automatic
Maximum Head:6m
Maximum Output/Min:100L(22gal)
Maximum Particle Size:5mm
Maximum Water Depth:7m
Minimum Water Depth:5mm
Motor Power:250W
Nett Weight:4.09Kg
Outlet OD:Ø32mm
Supply:230V

Type Submersible
Capacity 100L
Voltage 230V

Trustpilot