Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey WL18W LED Off-Road Work Floodlight 18W 9-32V DC

Order Code:  

89-9670

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: WL18W  Copy to clipboard EAN-13: 5051747909571
 Report an error

Discontinued

Ø116mm Floodlight with 6 x 3W Epistar™ high power LEDs producing up to 1080 lumens output. IP67 Rated with a powder coated die cast aluminium housing. Suitable replacement for traditional halogen work lights with up to 65% less power consumption. Supplied with grade 304 shock-resistant stainless steel mounting bracket.

Model NoWL18W
Lumen Output:1080lm
Nett Weight:0.64Kg
Power:18W
Size (W x H):n/a
Supply:9-32V DC

Type Floodlight
Light Output 1080
Power 18W
Voltage 9 to 32V
Protection Type IP67
Lifetime Warranty No

Reviews


Be the first to submit a review