Setting/locking kit for timing 2.0D and 2.2D EcoTec chain drive diesel engines in Vauxhall/Opel and Saab vehicles. Kit includes camshaft/injection pump timing adjustment fixture. Supplied in storage case.
| Model No | VSE242 |
| Applications: | |
| Saab: | 9-3 (98-04), 9-5 (02-06) |
| Vauxhall/Opel: | Astra-G (98-06), Frontera-B (98-04), Omega-B (98-03), Signum (03-05), Sintra (98-99), Vectra-B (97-02), Vectra-C (02-05), Zafira-A (99-05) |
| Associated Tool: | VS055 - Diesel Fuel System Priming Device |
| Engine Codes: | |
| 2.0D DTi: | X20DTH, X20DTL, Y20DTH, Y20DTL |
| 2.2D DTi: | X22DTH, Y22DTH, Y22DTR |
| 2.2D TiD: | D223L |
| Nett Weight: | 1.87Kg |
| OEM Tools: | |
| Saab: | 83 95 394, 83 95 337, 83 95 352, 83 95 386, 83 95 394 |
| Vauxhall/Opel/Saab: | KM-927, KM-929, KM-932, KM-933 |
| Drive |
Chain |
| Engine Type |
Diesel |
| For Use With |
Saab, Vauxhall |
| Kit Type |
Engine timing kit |