Sealey VS524 Spark Plug Thread Chaser 10 and 12mm

Order Code:

89-3354

Brand: Sealey MPN: VS524 EAN-13: 5024209351850

Discontinued


Suitable for cleaning corrosion and carbon build-up from spark plug threads. Also possible to restore minor cross threading damage. Use with a 21mm spark plug socket.

Model NoVS524
Maximum Drive Diameter:21mm
Nett Weight:0.08Kg
Size(s):10 & 12mm
Thread Length:10mm - 9mm, 12mm - 10mm

Type Thread chaser
Size 10, 12mm

Trustpilot