Sealey VS516 Feeler Gauge 25 Blade - Dual Marked 300mm

Order Code:

89-3351

Brand: Sealey MPN: VS516 EAN-13: 5054511338973
Qty Was Unit Price (Ex VAT)
1+ £40.11 £37.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Imperial graduated 25 blade feeler gauge. Dual marked in Imperial and Metric. Extra-long blade pattern. Blade dimensions 300 x 13mm.


  • Imperial graduated 25 blade feeler gauge.
  • Dual marked in Imperial and Metric.
  • Extra-long blade pattern.
  • Blade dimensions 300 x 13mm.
  • Lifetime guarantee*.
  • Model No. VS516
Type Feeler Gauge 300mm 25 blade
Blade Size(s) Imperial; 0.0015", 0.002", 0.003", 0.004", 0.005", 0.006", 0.007", 0.008", 0.009", 0.010", 0.011", 0.012", 0.013", 0.014", 0.015", 0.016", 0.017", 0.018", 0.019", 0.020", 0.021", 0.025", 0.027", 0.030", 0.040"Metric; 0.038, 0.076, 0.102, 0.127, 0.152, 0.178, 0.203, 0.229, 0.254, 0.279, 0.305, 0.330, 0.356, 0.381, 0.406, 0.432, 0.457, 0.483, 0.508, 0.051, 0.533, 0.635, 0.686, 0.762, 1.02mm
Nett Weight 0.32kg
Size 0.0015 to 0.040in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot