Christmas Opening Hours and Delivery Dates here

Sealey VS392 Rebound Spring Strut Tool

Order Code:

89-9289

Brand: Sealey MPN: VS392 EAN-13: 5051747855847
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This rebound spring strut tool from Sealey allows the piston to be held safely in the extended position when replacing internal rebound spring shock absorbers (MacPherson Strut). These shock absorbers are used to reduce vehicle roll and in some cases replace the use of the anti-roll bar which is becoming more popular on modern vehicles. Features a piston shaft clamp with nylon jaws and telescopic puller.


  • Maximum piston shaft size: Ø 16.5mm
  • Maximum puller extension: 60mm
  • Applications: BMW, Fiat, Ford, Mercedes, Nissan, Peugeot, Toyota
  • Manufacturer's part VS392
Type Rebound spring strut tool
For Use With Various

Trustpilot