Christmas Opening Hours and Delivery Dates here

Sealey VS311 Glow Plug Thread Repair Set 33pc

Order Code:

89-8190

Brand: Sealey MPN: VS311 EAN-13: 5051747630758
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £118.00 £116.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Fast and effective remedy for damage to cylinder head glow plug threads. Set includes tools for the precise insertion of threaded inserts into the head, and features a unique tap guide system to ensure their correct alignment. Includes four sizes of threaded adaptors suitable for common sizes of glow plug. Supplied in storage case.

Model NoVS311
Consumable Parts: (Sold Separately)VS311.01 - M8 x 1mm (Pack of 5), VS311.02 - M10 x 1mm (Pack of 5), VS311.03 - M10 x 1.25mm (Pack of 5), VS311.04 - M12 x 1.25mm (Pack of 5)
Inserts:M8 x 1mm, M10 x 1mm, M10 x 1.25mm, M12 x 1.25mm
Nett Weight:0.72Kg
Tap:M8 x 1mm, M10 x 1mm, M10 x 1.25mm, M12 x 1mm, M12 x 1.25mm, M14 x 1.25mm

Type Glow plug thread repair set 33pc

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot