Sealey TR05/1.5/230 Trailing 13amp/16amp Socket and Cable Set

Order Code:

89-3142

Brand: Sealey MPN: TR05/1.5/230 EAN-13: 5024209570947

Discontinued


Fused adaptor converts 16Amp round socket to traditional 13Amp 3 pin socket.

Model NoTR05/1.5/230
Length:500mm
Nett Weight:0.23Kg

Type Trailing socket
Socket Type UK
Cable Length 0.5m
Colour Blue
Current Rating 13A
Number of Sockets 1

Trustpilot