Christmas Opening Hours and Delivery Dates here

Sealey TPA09 Drum Adaptor 71mm DIN 71

Order Code:

89-7840

Brand: Sealey MPN: TPA09 EAN-13: 5051747581852

Discontinued


Polypropylene drum adaptor. Manufactured with 2"BSP thread and 71mm drum closure diameter fitting.

Model NoTPA09
Nett Weight:0.03Kg
Thread A Diameter:2"BSP
Thread B Major Diameter:71mm
Thread B Minor Diameter:66mm
Thread B Pitch:6mm

Type Adaptor

Trustpilot