Christmas Opening Hours and Delivery Dates here

Sealey TP9424 Low Voltage Submersible Transfer Pump 24V

Order Code:

89-7131

Brand: Sealey MPN: TP9424 EAN-13: 5051747498808

Discontinued


Robust and compact portable pump for use with diesel, non-aggressive chemicals and clean or dirty water. Suitable for re-fuelling/fluid transfer of plant, agricultural and marine equipment on site. The pump is supplied with a 3m outlet hose and stainless steel nozzle plus a 4m battery cable with clips. Will fit through a Ø54mm aperture to allow emptying of containers. End cap can be unscrewed for periodic cleaning of the filter.

Model NoTP9424
Current:3.5A
Duty Cycle:15min/hr
Flow Rate:15L/min
Nett Weight:0.61Kg
Voltage:24V

Type Transfer pump

Trustpilot