Christmas Opening Hours and Delivery Dates here

Sealey TIFHM10 Threaded Insert (Rivet Nut) M10 Full Hex Standard Flange Pack 50

Order Code:

84-0191

Brand: Sealey MPN: TIFHM10 EAN-13: 5054511010879

Discontinued


Zinc plated steel threaded inserts.

Model NoTIFHM10
Grip Range:0.5-3.5mm
Nett Weight:0.50Kg
Pack Qty:50
Thread Size:M10 x 1.5mm
Type:Full Hex

Type Full hex
Material Steel
Lifetime Warranty No
Quantity 50
Thread M10

Trustpilot