Easter Opening Hours and Delivery Dates here

Sealey SX114 Low Profile Oil Filter Socket 36mm 3/8"sq Drive

Order Code:

89-3491

Brand: Sealey MPN: SX114 EAN-13: 5024209669597
Qty Unit Price (Inc VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High grade steel socket. Low profile design enables use on cartridge style filters.

Model NoSX114
Application(s):BMW; 24v Petrol/Diesel, Ford Duratorq; Mondeo 2.0D, Transit 2.0 & 2.5, Mercedes; Vito CDi, Vauxhall/Opel; 16v (98on)
Drive:3/8"Sq
Flutes:6
Nett Weight:0.21Kg
Size:36mm

Type Oil filter socket
Drive 3/8"Sq
Application(s) BMW; 24v Petrol/Diesel, Ford Duratorq; Mondeo 2.0D, Transit 2.0 & 2.5, Mercedes; Vito CDi, Vauxhall/Opel; 16v (98on)
Drive 3/8in
Flutes 6
For Use With Various
Nett Weight 0.21kg
Size 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot